Add To Favorites
CX4012LNLT RF Power Divider 5MHz ~ 1GHz Isolation (Min) 17dB 6-SMD Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.60800 $26.08
25 2.12400 $53.10
50 1.99420 $99.71
100 1.90810 $190.81
250 1.85420 $463.55
500 1.80026 $900.13
1,000 1.74636 $1,746.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2288-1-ND
Copy   553-2288-1-ND
Quantity Available 1,557
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX4012LNLT

Copy   CX4012LNLT
Description RF SPLITTER/COMBINER 5-1000 MHZ
Copy   RF SPLITTER/COMBINER 5-1000 MHZ
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Power Divider 5MHz ~ 1GHz Isolation (Min) 17dB 6-SMD Module

Copy   RF Power Divider 5MHz ~ 1GHz Isolation (Min) 17dB 6-SMD Module
Documents & Media
Datasheets CX4012LNL
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog CX4012LNL
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Insertion Loss 4.2dB
Frequency 5MHz ~ 1GHz
Specifications Isolation (Min) 17dB
Size / Dimension 0.259" L x 0.250" W x 0.160" H (6.58mm x 6.35mm x 4.06mm)
Package / Case 6-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CX4002LNLT - Pulse Electronics Network | 553-2740-1-ND DigiKey Electronics
  • CX4002LNLT
  • Pulse Electronics Network
  • RF SPLITTER/COMBINER 5-1000MHZ
  • Unit Price $5.22000
  • 553-2740-1-ND
  • X2AS - Anaren | 1173-1143-1-ND DigiKey Electronics
  • X2AS
  • Anaren
  • RF CROSSOVER RF & DC 6GHZ
  • Unit Price $1.56000
  • 1173-1143-1-ND
  • MAPD-011007 - M/A-Com Technology Solutions | 1465-1721-1-ND DigiKey Electronics
  • MAPD-011007
  • M/A-Com Technology Solutions
  • POWER DIVIDER 2-WAY 5-2150MHZ
  • Unit Price $2.94000
  • 1465-1721-1-ND
  • C4036NLT - Pulse Electronics Network | 553-2765-1-ND DigiKey Electronics
  • C4036NLT
  • Pulse Electronics Network
  • RF SPLITTER/COMBINER
  • Unit Price $4.18000
  • 553-2765-1-ND
  • CX4005NLT - Pulse Electronics Network | 553-2779-1-ND DigiKey Electronics
  • CX4005NLT
  • Pulse Electronics Network
  • RF SPLITTER/COMBINER
  • Unit Price $3.06000
  • 553-2779-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2288-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2288-2-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 0
  • Unit Price: $1.61700
  • Digi-Reel® ? : 553-2288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,557 - Immediate
  • Unit Price: Digi-Reel®

01:29:43 1/17/2019