Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.29600 $22.96
25 1.54760 $38.69
50 1.38140 $69.07
100 1.26820 $126.82
250 1.14116 $285.29
500 1.11804 $559.02
1,000 0.81774 $817.74
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2774-1-ND
Copy   553-2774-1-ND
Quantity Available 1,926
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2232NLT

Copy   CX2232NLT
Description BALUN 800MHZ-1.9GHZ 1:1 5SMD MOD
Copy   BALUN 800MHZ-1.9GHZ 1:1 5SMD MOD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 800MHz ~ 1.9GHz 1:1 5-SMD Module

Copy   RF Balun 800MHz ~ 1.9GHz 1:1 5-SMD Module
Documents & Media
Datasheets CX2232NLT Drawing
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 800MHz ~ 1.9GHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 3.0dB
Return Loss (Min) 13dB
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MABA-010245-CT1160 - M/A-Com Technology Solutions | 1465-1309-1-ND DigiKey Electronics
  • MABA-010245-CT1160
  • M/A-Com Technology Solutions
  • BALUN 50MHZ-1GHZ 1:1 6SMD FLAT
  • Unit Price $2.31000
  • 1465-1309-1-ND
  • CX2163LNLT - Pulse Electronics Network | 553-2739-1-ND DigiKey Electronics
  • CX2163LNLT
  • Pulse Electronics Network
  • BALUN 800MHZ-1.9GHZ 1:1 5SMD MOD
  • Unit Price $2.06000
  • 553-2739-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2774-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2774-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.74340
  • Digi-Reel® ? : 553-2774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,926 - Immediate
  • Unit Price: Digi-Reel®

22:32:03 12/15/2018