Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.96380 $1,638.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CX2163LNL-ND
Copy   CX2163LNL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2163LNL

Copy   CX2163LNL
Description BALUN 800MHZ-1.9GHZ 1:1 5SMD MOD
Copy   BALUN 800MHZ-1.9GHZ 1:1 5SMD MOD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 800MHz ~ 1.9GHz 1:1 5-SMD Module

Copy   RF Balun 800MHz ~ 1.9GHz 1:1 5-SMD Module
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tray ?
Part Status Active
Frequency Range 800MHz ~ 1.9GHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 1.5dB
Return Loss (Min) -
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:55:59 10/22/2018