Add To Favorites
CX2049LANLT RF Balun 250KHz ~ 500MHz 5-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.63500 $26.35
25 2.14560 $53.64
50 2.01460 $100.73
100 1.92750 $192.75
250 1.87308 $468.27
500 1.81864 $909.32
1,000 1.76418 $1,764.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2771-1-ND
Copy   553-2771-1-ND
Quantity Available 1,776
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2049LANLT

Copy   CX2049LANLT
Description BALUN 250KHZ-500MHZ 5SMD
Copy   BALUN 250KHZ-500MHZ 5SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Balun 250KHz ~ 500MHz 5-SMD

Copy   RF Balun 250KHz ~ 500MHz  5-SMD
Documents & Media
Datasheets CX2049LANL Drawing
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 250KHz ~ 500MHz
Impedance - Unbalanced/Balanced -
Phase Difference -
Insertion Loss (Max) 3.0dB
Return Loss (Min) 8dB
Package / Case 5-SMD
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CX2041NLT - Pulse Electronics Network | 553-2290-1-ND DigiKey Electronics
  • CX2041NLT
  • Pulse Electronics Network
  • BALUN 50KHZ-450MHZ 75/75 5SMD
  • Unit Price $3.04000
  • 553-2290-1-ND
  • CX2049LNLT - Pulse Electronics Network | 553-2287-1-ND DigiKey Electronics
  • CX2049LNLT
  • Pulse Electronics Network
  • BALUN 250KHZ-500MHZ 5SMD MODULE
  • Unit Price $3.49000
  • 553-2287-1-ND
  • CX2043LNLT - Pulse Electronics Network | 553-2738-1-ND DigiKey Electronics
  • CX2043LNLT
  • Pulse Electronics Network
  • BALUN 1MHZ-1GHZ 1.5:1 5SMD MODUL
  • Unit Price $3.85000
  • 553-2738-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2771-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2771-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.63350
  • Digi-Reel® ? : 553-2771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,776 - Immediate
  • Unit Price: Digi-Reel®

02:32:40 1/18/2019