Add To Favorites
Product Overview
Digi-Key Part Number 553-2770-1-ND
Copy   553-2770-1-ND
Quantity Available 627
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2047LANLT

Copy   CX2047LANLT
Description BALUN 500KHZ-300MHZ 1:4 6SMD MOD
Copy   BALUN 500KHZ-300MHZ 1:4 6SMD MOD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 500KHz ~ 300MHz 1:4 6-SMD Module, 5 Leads

Copy   RF Balun 500KHz ~ 300MHz 1:4 6-SMD Module, 5 Leads
Documents & Media
Datasheets CX2047LANL Drawing
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 500KHz ~ 300MHz
Impedance - Unbalanced/Balanced 1:4
Phase Difference -
Insertion Loss (Max) 4.0dB
Return Loss (Min) 14dB
Package / Case 6-SMD Module, 5 Leads
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MABAES0061 - M/A-Com Technology Solutions | 1465-1318-1-ND DigiKey Electronics
  • MABAES0061
  • M/A-Com Technology Solutions
  • BALUN 2MHZ-800MHZ 1:4 6SMD FLAT
  • Unit Price $2.11000
  • 1465-1318-1-ND
  • CX2074NL - Pulse Electronics Network | 553-1655-ND DigiKey Electronics
  • CX2074NL
  • Pulse Electronics Network
  • BALUN 1MHZ-500MHZ 1:4 6SMD MODUL
  • Unit Price $3.13000
  • 553-1655-ND
  • CX2047LNLT - Pulse Electronics Network | 553-2291-1-ND DigiKey Electronics
  • CX2047LNLT
  • Pulse Electronics Network
  • BALUN 500KHZ-300MHZ 50/50 5SMD
  • Unit Price $2.90000
  • 553-2291-1-ND
  • TP-103-PIN - M/A-Com Technology Solutions | 1465-1122-ND DigiKey Electronics
  • TP-103-PIN
  • M/A-Com Technology Solutions
  • BALUN 500KHZ-1GHZ 50/200 6FLTPAK
  • Unit Price $95.82000
  • 1465-1122-ND
  • MABA-007237-ETC410 - M/A-Com Technology Solutions | 1465-1794-1-ND DigiKey Electronics
  • MABA-007237-ETC410
  • M/A-Com Technology Solutions
  • BALUN 1MHZ-350MHZ 1:4 6SMD FLAT
  • Unit Price $3.16000
  • 1465-1794-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2770-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.16500 $21.65
25 1.75880 $43.97
50 1.71380 $85.69
100 1.66870 $166.87
250 1.62360 $405.90
500 1.61008 $805.04
1,000 1.42516 $1,425.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2770-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.29560
  • Digi-Reel® ? : 553-2770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: Digi-Reel®

09:18:56 9/24/2018