Add To Favorites
Product Overview
Digi-Key Part Number 553-2768-1-ND
Copy   553-2768-1-ND
Quantity Available 13,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2044LNLT

Copy   CX2044LNLT
Description BALUN 5MHZ-500MHZ 50/50 5SMD
Copy   BALUN 5MHZ-500MHZ 50/50 5SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 5MHz ~ 500MHz 50 / 50 Ohm 5-SMD

Copy   RF Balun 5MHz ~ 500MHz 50 / 50 Ohm 5-SMD
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 5MHz ~ 500MHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference -
Insertion Loss (Max) 0.5dB
Return Loss (Min) 15dB
Package / Case 5-SMD
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2768-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.63700 $26.37
25 2.13200 $53.30
50 1.99720 $99.86
100 1.90740 $190.74
250 1.85132 $462.83
500 1.79520 $897.60
1,000 1.73910 $1,739.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2768-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.58100
  • Digi-Reel® ? : 553-2768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,390 - Immediate
  • Unit Price: Digi-Reel®

10:53:58 9/18/2018