Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.14100 $31.41
25 2.55720 $63.93
50 2.40120 $120.06
100 2.29750 $229.75
250 2.23260 $558.15
500 2.16766 $1,083.83
1,000 2.10276 $2,102.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2738-1-ND
Copy   553-2738-1-ND
Quantity Available 806
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2043LNLT

Copy   CX2043LNLT
Description BALUN 1MHZ-1GHZ 1.5:1 5SMD MODUL
Copy   BALUN 1MHZ-1GHZ 1.5:1 5SMD MODUL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Balun 1MHz ~ 1GHz 1.5:1 5-SMD Module

Copy   RF Balun 1MHz ~ 1GHz 1.5:1 5-SMD Module
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 1MHz ~ 1GHz
Impedance - Unbalanced/Balanced 1.5:1
Phase Difference -
Insertion Loss (Max) 0.2dB
Return Loss (Min) -
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MABA-007681-CT2010 - M/A-Com Technology Solutions | 1465-1304-1-ND DigiKey Electronics
  • MABA-007681-CT2010
  • M/A-Com Technology Solutions
  • BALUN 5MHZ-1.2GHZ 1:2 4SMD
  • Unit Price $2.84000
  • 1465-1304-1-ND
  • CX2044LNLT - Pulse Electronics Network | 553-2768-1-ND DigiKey Electronics
  • CX2044LNLT
  • Pulse Electronics Network
  • BALUN 5MHZ-500MHZ 50/50 5SMD
  • Unit Price $3.25000
  • 553-2768-1-ND
  • CX2043LNL - Pulse Electronics Network | 553-3188-ND DigiKey Electronics
  • CX2043LNL
  • Pulse Electronics Network
  • BALUN 1MHZ-1GHZ 1.5:1 5SMD MODUL
  • Unit Price $3.50000
  • 553-3188-ND
  • CX2156NL - Pulse Electronics Network | 553-1499-ND DigiKey Electronics
  • CX2156NL
  • Pulse Electronics Network
  • BALUN 2.3MHZ-2.7GHZ 1:1 5SMD
  • Unit Price $3.03000
  • 553-1499-ND
  • MABA-007159-000000 - M/A-Com Technology Solutions | 1465-1302-1-ND DigiKey Electronics
  • MABA-007159-000000
  • M/A-Com Technology Solutions
  • BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT
  • Unit Price $1.82000
  • 1465-1302-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2738-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2738-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.91160
  • Digi-Reel® ? : 553-2738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 806 - Immediate
  • Unit Price: Digi-Reel®

12:24:57 1/16/2019