USD
Favorite

CX2041ANLT RF Balun 50kHz ~ 450MHz 1:1 5-SMD Module
Price & Procurement
42,929 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.71600 $17.16
25 1.39440 $34.86
50 1.35860 $67.93
100 1.32280 $132.28
250 1.28700 $321.75
500 1.27628 $638.14
1,000 1.12970 $1,129.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-2767-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $1.02700
  • Digi-Reel®  : 553-2767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,929 - Immediate
  • Unit Price: Digi-Reel®

CX2041ANLT

Datasheet
Digi-Key Part Number 553-2767-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2041ANLT
Copy  
Description BALUN 50KHZ-450MHZ 75/75 5SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Balun 50kHz ~ 450MHz 1:1 5-SMD Module

Copy  
Documents & Media
Datasheets CX2041ANL
Design Resources Development Tool Selector
Online Catalog CX20xxNL/LNL
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 50kHz ~ 450MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 3.4dB
Return Loss (Min) 8dB
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX2049LNLT

BALUN 250KHZ-500MHZ 5SMD MODULE

Pulse Electronics Network

$3.41000 Details

CX2041NLT

BALUN 50KHZ-450MHZ 75/75 5SMD

Pulse Electronics Network

$2.97000 Details

MABAES0060

BALUN 300KHZ-200MHZ 1:1 6SMD

M/A-Com Technology Solutions

$3.19000 Details

LMH6572MQ/NOPB

IC VIDEO MULTIPLEXER 2X1 16SSOP

Texas Instruments

$7.59000 Details

APXC100ARA151MH70G

CAP ALUM POLY 150UF 20% 10V SMD

United Chemi-Con

$1.82000 Details

LMH6642MF/NOPB

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

$1.63000 Details
Additional Resources
Standard Package 1
Other Names 553-2767-1