Add To Favorites
CX2040LNLT RF Balun 1MHz ~ 500MHz 75 / 75 Ohm 5-SMD Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.39100 $23.91
25 1.95520 $48.88
50 1.90700 $95.35
100 1.85860 $185.86
250 1.81016 $452.54
500 1.79564 $897.82
1,000 1.59720 $1,597.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2289-1-ND
Copy   553-2289-1-ND
Quantity Available 1,403
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2040LNLT

Copy   CX2040LNLT
Description BALUN 1MHZ-500MHZ 75/75 5SMD MOD
Copy   BALUN 1MHZ-500MHZ 75/75 5SMD MOD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Balun 1MHz ~ 500MHz 75 / 75 Ohm 5-SMD Module

Copy   RF Balun 1MHz ~ 500MHz 75 / 75 Ohm 5-SMD Module
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 1MHz ~ 500MHz
Impedance - Unbalanced/Balanced 75 / 75 Ohm
Phase Difference -
Insertion Loss (Max) 0.9dB
Return Loss (Min) -
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSQ 15 - Bel Fuse Inc. | 507-1059-1-ND DigiKey Electronics
  • SSQ 15
  • Bel Fuse Inc.
  • FUSE BOARD MOUNT 15A 86VDC 2SMD
  • Unit Price $0.57000
  • 507-1059-1-ND
  • B130L-13-F - Diodes Incorporated | B130L-FDICT-ND DigiKey Electronics
  • B130L-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 1A SMA
  • Unit Price $0.40000
  • B130L-FDICT-ND
  • B540C-13-F - Diodes Incorporated | B540C-FDICT-ND DigiKey Electronics
  • B540C-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 5A SMC
  • Unit Price $0.55000
  • B540C-FDICT-ND
  • 744870220 - Wurth Electronics Inc. | 732-2327-1-ND DigiKey Electronics
  • 744870220
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 22UH SMD
  • Unit Price $2.81000
  • 732-2327-1-ND
  • 2031-42T-SMLF - Bourns Inc. | 2031-42T-SMLF-ND DigiKey Electronics
  • 2031-42T-SMLF
  • Bourns Inc.
  • GDT 360V 1KA SURFACE MOUNT
  • Unit Price $1.31000
  • 2031-42T-SMLF-ND
Additional Resources
Standard Package ? 1
Other Names 553-2289-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2289-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.45200
  • Digi-Reel® ? : 553-2289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,403 - Immediate
  • Unit Price: Digi-Reel®

16:46:54 11/18/2018