Add To Favorites
Product Overview
Digi-Key Part Number 553-2766-1-ND
Copy   553-2766-1-ND
Quantity Available 1,818
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2038LNLT

Copy   CX2038LNLT
Description BALUN 4.5MHZ-1.5GHZ 75/75 5SMD
Copy   BALUN 4.5MHZ-1.5GHZ 75/75 5SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 4.5MHz ~ 1.5GHz 75 / 75 Ohm 5-SMD Module

Copy   RF Balun 4.5MHz ~ 1.5GHz 75 / 75 Ohm 5-SMD Module
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 4.5MHz ~ 1.5GHz
Impedance - Unbalanced/Balanced 75 / 75 Ohm
Phase Difference -
Insertion Loss (Max) 2.0dB
Return Loss (Min) 14dB
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2766-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.40400 $24.04
25 1.94360 $48.59
50 1.82100 $91.05
100 1.73910 $173.91
250 1.68796 $421.99
500 1.63680 $818.40
1,000 1.58565 $1,585.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2766-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.46940
  • Digi-Reel® ? : 553-2766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,818 - Immediate
  • Unit Price: Digi-Reel®

11:17:46 9/18/2018