Add To Favorites
Product Overview
Digi-Key Part Number 553-2764-1-ND
Quantity Available 2,009
Can ship immediately
Manufacturer

Manufacturer Part Number

C3027NLT

Description CPLR,DIR,16DB,INDY,UNTERM NPB
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Directional Coupler General Purpose 5MHz ~ 900MHz 16dB 6-SMD Module

Documents & Media
Datasheets C3027NL Drawing
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 5MHz ~ 900MHz
Coupling Factor 16dB
Applications General Purpose
Insertion Loss 1.3dB
Power - Max -
Isolation 18dB
Return Loss -19dB
Package / Case 6-SMD Module
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CX3099NL - Pulse Electronics Network | 553-2776-ND DigiKey Electronics
  • CX3099NL
  • Pulse Electronics Network
  • CPLR,DIR,10-1000M,16DB,KAY NPB
  • Unit Price $1.56000
  • 553-2776-ND
  • MACP-009011-C80370 - M/A-Com Technology Solutions | 1465-1710-1-ND DigiKey Electronics
  • MACP-009011-C80370
  • M/A-Com Technology Solutions
  • COUPLER 5-1200MHZ 8DB SM55A FR4
  • Unit Price $3.41000
  • 1465-1710-1-ND
  • MACP-010250-C808A0 - M/A-Com Technology Solutions | 1465-1712-1-ND DigiKey Electronics
  • MACP-010250-C808A0
  • M/A-Com Technology Solutions
  • COUPLER 5-1200MHZ 8DB SMT
  • Unit Price $1.62000
  • 1465-1712-1-ND
  • 11302-20 - Anaren | 1173-1169-1-ND DigiKey Electronics
  • 11302-20
  • Anaren
  • COUPLER DIRECT 190-400MHZ 20DB
  • Unit Price $10.98000
  • 1173-1169-1-ND
  • MACP-009730-C60370 - M/A-Com Technology Solutions | 1465-1709-1-ND DigiKey Electronics
  • MACP-009730-C60370
  • M/A-Com Technology Solutions
  • COUPLER 5-1200MHZ 6DB SM55 FR4
  • Unit Price $1.55000
  • 1465-1709-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2764-1

10:59:55 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 1.90100 $19.01
25 1.54440 $38.61
50 1.50480 $75.24
100 1.46520 $146.52
250 1.42560 $356.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2764-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $1.28520
  • Digi-Reel® ? : 553-2764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback