Add To Favorites
BX4290LNL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 $4.46
10 3.63000 $36.30
25 2.95520 $73.88
95 2.77505 $263.63
190 2.65500 $504.45
285 2.58004 $735.31
570 2.50500 $1,427.85
1,045 2.43001 $2,539.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2758-ND
Copy   553-2758-ND
Quantity Available 160
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BX4290LNL

Copy   BX4290LNL
Description PULSE XFMR 1.25:1 100UH
Copy   PULSE XFMR 1.25:1 100UH
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BX4290LNL(T)
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Part Status Active
Transformer Type VDSL
Inductance 100µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1.25:1
Mounting Type Surface Mount
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.388" (9.86mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 95
Other Names 553-2758

07:31:33 1/17/2019