Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1902-1058-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

X-1644FNLT

Description XFRM MODULE 10/100B -TX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer PulseR
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.600" L x 0.500" W (15.24mm x 12.70mm)
Height - Seated (Max) 0.310" (7.87mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 1902-1058-1

10:21:35 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.08000 $27.08
10 23.89200 $238.92
25 23.09560 $577.39
50 20.70640 $1,035.32
100 19.91000 $1,991.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1902-1058-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $18.10000
  • Digi-Reel® ? : 1902-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : X-1644FNL-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.19000
Send Feedback