Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1902-1007-1-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

1000B-5003FXNLT

Description XFMR MODULE DUAL 1GD SMT PBC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer PulseR
Series -
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 350µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 1.100" L x 0.297" W (27.94mm x 7.54mm)
Height - Seated (Max) 0.341" (8.66mm)
Operating Temperature -55°C ~ 125°C
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1902-1007-1

22:47:16 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.96000 $27.96
10 24.66800 $246.68
25 23.84520 $596.13
50 21.37860 $1,068.93
100 20.55630 $2,055.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1902-1007-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $18.68752
  • Digi-Reel® ? : 1902-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1902-1006-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
  • Unit Price: $29.48000
Send Feedback