Add To Favorites
Product Overview
Digi-Key Part Number 553-1914-5-ND
Quantity Available 221
Can ship immediately
Manufacturer

Manufacturer Part Number

T1096NL

Description XFRMR 1CT:1.41CT/1CT:1.41CT SMD
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tube ?
Part Status Active
Transformer Type T1/E1 (Dual)
Inductance 1mH, 1mH
E.T. -
Turns Ratio - Primary:Secondary 1CT:1.41CT, 1CT:1.41CT
Mounting Type Surface Mount
Size / Dimension 0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max) 0.245" (6.22mm)
Operating Temperature 0°C ~ 70°C
Weight -
 
Additional Resources
Standard Package ? 40
Other Names 553-1914-5
T1096NL-ND

04:52:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 3.76000 $37.60
25 3.04000 $76.00
50 2.84800 $142.40
100 2.72000 $272.00
250 2.64000 $660.00
500 2.56000 $1,280.00
1,000 2.48000 $2,480.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : T1096NLT-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.76800
Send Feedback