• Obsolete item.
Product Overview
Digi-Key Part Number 668-1575-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PMM-3738-WP-2-R

Description MIC PIEZO MEMS ANLG OMNI -38DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

250Hz ~ 10kHz Analog Microphone Piezo MEMS 1.6V ~ 3.6V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads

Product Attributes Select All
Categories
Manufacturer PUI Audio, Inc.
Series PMM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Piezo MEMS
Output Type Analog
Direction Omnidirectional
Frequency Range 250Hz ~ 10kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 60dB
Impedance 400 Ohms
Voltage - Rated 2.1V
Voltage Range 1.6V ~ 3.6V
Current - Supply 150µA
Port Location Bottom
Ratings IP68 - Dust Tight, Waterproof
Termination Solder Pads
Size / Dimension 0.148" L x 0.166" W (3.76mm x 2.95mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 668-1575-1

07:59:26 2/22/2018

Send Feedback