Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number AI-2429-TWT-12V-4-R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AI-2429-TWT-12V-4-R

Description AUDIO PIEZO INDICATOR 3-20V TH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Piezo 12V 8mA 2.9kHz 95dB @ 12V, 10cm Through Hole PC Pins

Documents & Media
Datasheets AI-2429-TWT-12V-4-R
Sound File 2.9kHZ Constinuous
Product Attributes Select All
Categories
Manufacturer PUI Audio, Inc.
Series AI
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 20V
Frequency 2.9kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 95dB @ 12V, 10cm
Current - Supply 8mA
Port Location Top
Operating Temperature -20°C ~ 85°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.937" Dia (23.80mm)
Height - Seated (Max) 0.650" (16.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:27:13 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.15000 $2,150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback