Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.44000 $6.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1118-1-ND
Copy   1046-1118-1-ND
Quantity Available 943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE45140A-X

Copy   PE45140A-X
Description RF POWER LIMITER 2GHZ 50W 12QFN
Copy   RF POWER LIMITER 2GHZ 50W 12QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF IC Limiter General Purpose 20MHz ~ 2GHz 12-QFN (3x3)

Copy   RF IC Limiter General Purpose 20MHz ~ 2GHz  12-QFN (3x3)
Documents & Media
Datasheets PE45140
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog pSemi
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Limiter
Frequency 20MHz ~ 2GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package 12-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EK45140-02 - pSemi | 1046-1116-ND DigiKey Electronics
  • EK45140-02
  • pSemi
  • EVAL KIT FOR PE45140
  • Unit Price $195.00000
  • 1046-1116-ND
You May Also Be Interested In
  • PE45450A-X - pSemi | 1046-1117-1-ND DigiKey Electronics
  • PE45450A-X
  • pSemi
  • RF POWER LIMITER 6GHZ 50W 12QFN
  • Unit Price $8.58000
  • 1046-1117-1-ND
  • PE45361A-X - pSemi | 1046-1165-1-ND DigiKey Electronics
  • PE45361A-X
  • pSemi
  • ULTRACMOS POWER LIMITER 10 MHZ-6
  • Unit Price $12.30000
  • 1046-1165-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1118-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1118-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $4.50002
  • Digi-Reel® ? : 1046-1118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 943 - Immediate
  • Unit Price: Digi-Reel®

04:36:47 1/24/2019