Add To Favorites
PE43705A-Z RF Attenuator 31.75dB 50MHz ~ 8GHz 50 Ohms 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.65000 $12.65
1,000 5.89000 $5,890.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1092-1-ND
Copy   1046-1092-1-ND
Quantity Available 4,334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE43705A-Z

Copy   PE43705A-Z
Description RF ATTENUATOR 31.75DB 32VFQFN
Copy   RF ATTENUATOR 31.75DB 32VFQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Attenuator 31.75dB 50MHz ~ 8GHz 50 Ohms 32-VFQFN Exposed Pad

Copy   RF Attenuator 31.75dB  50MHz ~ 8GHz 50 Ohms  32-VFQFN Exposed Pad
Documents & Media
Datasheets PE43705 Specification
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog PE43705
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®, HaRP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Attenuation Value 31.75dB
Frequency Range 50MHz ~ 8GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PE42423MLBA-Z - pSemi | 1046-1103-1-ND DigiKey Electronics
  • PE42423MLBA-Z
  • pSemi
  • IC RF SWITCH SPDT 50 OHM 16QFN
  • Unit Price $1.93000
  • 1046-1103-1-ND
  • PE42553A-Z - pSemi | 1046-1137-1-ND DigiKey Electronics
  • PE42553A-Z
  • pSemi
  • IC RF SWITCH SPDT 16QFN
  • Unit Price $9.87000
  • 1046-1137-1-ND
  • PE43712B-Z - pSemi | 1046-1139-1-ND DigiKey Electronics
  • PE43712B-Z
  • pSemi
  • RF ATTENUATOR 31.75DB 32VFQFN
  • Unit Price $8.01000
  • 1046-1139-1-ND
  • PE43711B-Z - pSemi | 1046-1138-1-ND DigiKey Electronics
  • PE43711B-Z
  • pSemi
  • RF ATTENUATOR 31.5DB 50OHM 24QFN
  • Unit Price $7.44000
  • 1046-1138-1-ND
  • PDW06399 - Knowles Dielectric Labs | 1761-1068-ND DigiKey Electronics
  • PDW06399
  • Knowles Dielectric Labs
  • POWER DIVIDERS
  • Unit Price $15.20000
  • 1761-1068-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1092-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1092-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $5.89000
  • Digi-Reel® ? : 1046-1092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,334 - Immediate
  • Unit Price: Digi-Reel®

15:03:00 1/18/2019