Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
500 1.03000 $515.00
1,000 0.94800 $948.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1040-1-ND
Copy   1046-1040-1-ND
Quantity Available 17,679
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE4256MLIAA-Z

Copy   PE4256MLIAA-Z
Description IC RF SWITCH SPDT 75 OHM 20-QFN
Copy   IC RF SWITCH SPDT 75 OHM 20-QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC CATV SPDT 3GHz 75 Ohm 20-QFN (4x4)

Copy   RF Switch IC CATV SPDT 3GHz 75 Ohm 20-QFN (4x4)
Documents & Media
Datasheets PE4256
Product Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog PE4256
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type CATV
Topology Absorptive
Circuit SPDT
Frequency Range 5MHz ~ 3GHz
Isolation 52dB
Insertion Loss 1.1dB
Test Frequency 2.2GHz
P1dB 31dBm
IIP3 55dBm
Features -
Impedance 75 Ohm
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1046-1040-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1040-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.94800
  • Digi-Reel® ? : 1046-1040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,679 - Immediate
  • Unit Price: Digi-Reel®

15:31:06 10/17/2018