USD
Favorite

PE4251MLI-Z RF Switch IC General Purpose SPDT 3GHz 50Ohm 8-MSOP-EP
Price & Procurement
19,336 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
101 1.01000 $102.01
1,000 0.80000 $800.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1046-1018-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 19,336 - Immediate
  • Unit Price: $0.80000
  • Digi-Reel®  : 1046-1018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,336 - Immediate
  • Unit Price: Digi-Reel®

PE4251MLI-Z

Datasheet
Digi-Key Part Number 1046-1018-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PE4251MLI-Z
Copy  
Description IC RF SWITCH SPDT 3GHZ 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 3GHz 50Ohm 8-MSOP-EP

Copy  
Documents & Media
Datasheets PE4251
Product Selection Guide
Design Resources Development Tool Selector
Online Catalog PE4251
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®, HaRP™
Packaging Cut Tape (CT) 
Part Status Active
RF Type General Purpose
Topology Absorptive
Circuit SPDT
Frequency Range 10MHz ~ 3GHz
Isolation 43dB
Insertion Loss 0.75dB
Test Frequency 3GHz
P1dB 30.5dBm
IIP3 59dBm
Features DC Blocked, Single/Dual Line Control
Impedance 50Ohm
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4257-52

IC RF SWITCH SPDT 3GHZ 20QFN

pSemi

$0.95000 Details

BNX026H01L

FILTER LC 10UF SMD

Murata Electronics

$7.19000 Details

BNX028-01L

FILTER LC 47UF SMD

Murata Electronics

$7.19000 Details

4259-63

IC RF SWITCH SPDT 3GHZ SC70-6

pSemi

$0.65000 Details

670MI-02LF

IC BUFFER/MULTIPLIER ZD 16-SOIC

Renesas Electronics America Inc.

$5.70000 Details

SN74LVC2T45DCTT

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

$0.89000 Details
Additional Resources
Standard Package 1
Other Names 1046-1018-1