Add To Favorites
Product Overview
Digi-Key Part Number 1046-1096-1-ND
Quantity Available 4,883
Can ship immediately
Manufacturer

Manufacturer Part Number

PE42442A-Z

Description IC RF SWITCH SP4T 24QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC 3G/4G SP4T 6GHz 50 Ohm 24-QFN (4x4)

Documents & Media
Datasheets PE42442 Specification
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog PE42442
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type 3G/4G
Topology Absorptive
Circuit SP4T
Frequency Range 30MHz ~ 6GHz
Isolation 61dB
Insertion Loss 1.1dB
Test Frequency 900MHz
P1dB -
IIP3 58dBm
Features -
Impedance 50 Ohm
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 105°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EK42442-01 - pSemi | 1046-1095-ND DigiKey Electronics
  • EK42442-01
  • pSemi
  • KIT EVAL FOR RF SWITCH
  • Unit Price $95.00000
  • 1046-1095-ND
You May Also Be Interested In
  • PE42423MLBA-Z - pSemi | 1046-1103-1-ND DigiKey Electronics
  • PE42423MLBA-Z
  • pSemi
  • IC RF SWITCH SPDT 50 OHM 16QFN
  • Unit Price $1.93000
  • 1046-1103-1-ND
  • PE42520MLBA-Z - pSemi | 1046-1087-1-ND DigiKey Electronics
  • PE42520MLBA-Z
  • pSemi
  • IC RF SWITCH SPDT 50 OHM 16-QFN
  • Unit Price $7.73000
  • 1046-1087-1-ND
  • BGA2817,115 - NXP USA Inc. | 568-9446-1-ND DigiKey Electronics
  • BGA2817,115
  • NXP USA Inc.
  • IC AMP MMIC 2.2GHZ 6TSSOP
  • Unit Price $0.28000
  • 568-9446-1-ND
  • S-2151 - Nidec Copal Electronics | 563-1088-ND DigiKey Electronics
  • S-2151
  • Nidec Copal Electronics
  • SWITCH ROTARY DIP SP4T 100MA 5V
  • Unit Price $4.01000
  • 563-1088-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1096-1

08:29:16 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.58000 $4.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1096-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.13001
  • Digi-Reel® ? : 1046-1096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback