Add To Favorites
PE42441B-Z RF Switch IC WLAN SP4T 8GHz 50 Ohm 32-LGA (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.41000 $7.41
1,000 3.45002 $3,450.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1108-1-ND
Copy   1046-1108-1-ND
Quantity Available 8,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE42441B-Z

Copy   PE42441B-Z
Description IC RF SWITCH SP4T 32-LGA
Copy   IC RF SWITCH SP4T 32-LGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC WLAN SP4T 8GHz 50 Ohm 32-LGA (5x5)

Copy   RF Switch IC WLAN SP4T 8GHz 50 Ohm 32-LGA (5x5)
Documents & Media
Datasheets PE42441 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog PE42441
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type WLAN
Topology Absorptive
Circuit SP4T
Frequency Range 10MHz ~ 8GHz
Isolation 45dB
Insertion Loss 0.8dB
Test Frequency 3GHz
P1dB -
IIP3 58dBm
Features -
Impedance 50 Ohm
Voltage - Supply 3 V ~ 3.55 V
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-LGA (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EK42441-02 - pSemi | 1046-1107-ND DigiKey Electronics
  • EK42441-02
  • pSemi
  • KIT EVALUATION FOR PE42441
  • Unit Price $95.00000
  • 1046-1107-ND
You May Also Be Interested In
  • PE42521MLBA-Z - pSemi | 1046-1088-1-ND DigiKey Electronics
  • PE42521MLBA-Z
  • pSemi
  • IC RF SWITCH SPDT 50 OHM 16-QFN
  • Unit Price $7.73000
  • 1046-1088-1-ND
  • PE43711B-Z - pSemi | 1046-1138-1-ND DigiKey Electronics
  • PE43711B-Z
  • pSemi
  • RF ATTENUATOR 31.5DB 50OHM 24QFN
  • Unit Price $7.44000
  • 1046-1138-1-ND
  • 3600BP14M0600T - Johanson Technology Inc. | 712-1533-1-ND DigiKey Electronics
  • 3600BP14M0600T
  • Johanson Technology Inc.
  • FILTER BANDPASS 3.6GHZ
  • Unit Price $0.51000
  • 712-1533-1-ND
  • PE42423MLBA-Z - pSemi | 1046-1103-1-ND DigiKey Electronics
  • PE42423MLBA-Z
  • pSemi
  • IC RF SWITCH SPDT 50 OHM 16QFN
  • Unit Price $1.93000
  • 1046-1103-1-ND
  • 3550LP14A300T - Johanson Technology Inc. | 712-1134-1-ND DigiKey Electronics
  • 3550LP14A300T
  • Johanson Technology Inc.
  • FILTER LOWPASS 3.55GHZ WIMAX
  • Unit Price $0.49000
  • 712-1134-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1108-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1108-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $3.45002
  • Digi-Reel® ? : 1046-1108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,475 - Immediate
  • Unit Price: Digi-Reel®

21:26:07 12/9/2018