Add To Favorites
PE42426A-Z RF Switch IC SPDT 6GHz 50 Ohm 12-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
1,000 1.25000 $1,250.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1161-1-ND
Copy   1046-1161-1-ND
Quantity Available 3,315
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE42426A-Z

Copy   PE42426A-Z
Description SPDT, LOW IL, HIGH-LINEARITY REF
Copy   SPDT, LOW IL, HIGH-LINEARITY REF
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC SPDT 6GHz 50 Ohm 12-QFN (3x3)

Copy   RF Switch IC  SPDT 6GHz 50 Ohm 12-QFN (3x3)
Documents & Media
Datasheets PE42426
Online Catalog PE42426
Product Attributes Select All
Categories
Manufacturer pSemi
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Topology -
Circuit SPDT
Frequency Range 5MHz ~ 6GHz
Isolation 20dB
Insertion Loss 0.75dB
Test Frequency 6GHz
P1dB -
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-QFN (3x3)
 
Environmental & Export Classifications
For Use With
  • EK42426-01 - pSemi | 1046-1162-ND DigiKey Electronics
  • EK42426-01
  • pSemi
  • EVAL BOARD FOR PE42426
  • Unit Price $95.00000
  • 1046-1162-ND
You May Also Be Interested In
  • EK42426-01 - pSemi | 1046-1162-ND DigiKey Electronics
  • EK42426-01
  • pSemi
  • EVAL BOARD FOR PE42426
  • Unit Price $95.00000
  • 1046-1162-ND
  • PE42724A-Z - pSemi | 1046-1172-1-ND DigiKey Electronics
  • PE42724A-Z
  • pSemi
  • SPDT DOCSIS3.X REFLECTIVE RF SWI
  • Unit Price $3.25000
  • 1046-1172-1-ND
  • PE42723A-Z - pSemi | 1046-1150-1-ND DigiKey Electronics
  • PE42723A-Z
  • pSemi
  • SPDT, DOCSIS3.X, REFLECTIVE RF S
  • Unit Price $4.46000
  • 1046-1150-1-ND
  • PE42423MLBA-Z - pSemi | 1046-1103-1-ND DigiKey Electronics
  • PE42423MLBA-Z
  • pSemi
  • IC RF SWITCH SPDT 50 OHM 16QFN
  • Unit Price $1.93000
  • 1046-1103-1-ND
  • 4245-52 - pSemi | 1046-1024-1-ND DigiKey Electronics
  • 4245-52
  • pSemi
  • IC RF SWITCH SPDT 50 OHM 6-DFN
  • Unit Price $1.63000
  • 1046-1024-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1161-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1161-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.25000
  • Digi-Reel® ? : 1046-1161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,315 - Immediate
  • Unit Price: Digi-Reel®

14:25:57 10/20/2018