Add To Favorites
PE423422A-Z RF Switch IC SPDT 6GHz 50 Ohm 12-QFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1134-1-ND
Copy   1046-1134-1-ND
Quantity Available 23,196
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE423422A-Z

Copy   PE423422A-Z
Description IC RF SWITCH SPDT 12QFN
Copy   IC RF SWITCH SPDT 12QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC SPDT 6GHz 50 Ohm 12-QFN (2x2)

Copy   RF Switch IC  SPDT 6GHz 50 Ohm 12-QFN (2x2)
Documents & Media
Datasheets PE423422 Specification
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog PE423422
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Topology -
Circuit SPDT
Frequency Range 100MHz ~ 6GHz
Isolation 42dB
Insertion Loss 0.9dB
Test Frequency 1GHz, 6GHz
P1dB 34dBm
IIP3 73dBm
Features -
Impedance 50 Ohm
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package 12-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EK423422-01 - pSemi | 1046-1127-ND DigiKey Electronics
  • EK423422-01
  • pSemi
  • EVAL BOARD FOR PE423422
  • Unit Price $95.00000
  • 1046-1127-ND
You May Also Be Interested In
  • PE42423MLBA-Z - pSemi | 1046-1103-1-ND DigiKey Electronics
  • PE42423MLBA-Z
  • pSemi
  • IC RF SWITCH SPDT 50 OHM 16QFN
  • Unit Price $1.93000
  • 1046-1103-1-ND
  • SKYA21003 - Skyworks Solutions Inc. | 863-1818-1-ND DigiKey Electronics
  • SKYA21003
  • Skyworks Solutions Inc.
  • SPDT 1- 6 GHZ SOI IN A 2X2 QFN S
  • Unit Price $1.23000
  • 863-1818-1-ND
  • 4245-52 - pSemi | 1046-1024-1-ND DigiKey Electronics
  • 4245-52
  • pSemi
  • IC RF SWITCH SPDT 50 OHM 6-DFN
  • Unit Price $1.63000
  • 1046-1024-1-ND
  • EK423422-01 - pSemi | 1046-1127-ND DigiKey Electronics
  • EK423422-01
  • pSemi
  • EVAL BOARD FOR PE423422
  • Unit Price $95.00000
  • 1046-1127-ND
  • SR4G008 - Antenova | 627-1063-1-ND DigiKey Electronics
  • SR4G008
  • Antenova
  • RF ANT 1.561GHZ/1.575GHZ CHIP
  • Unit Price $3.08000
  • 627-1063-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1134-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1134-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $1.24000
  • Digi-Reel® ? : 1046-1134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,196 - Immediate
  • Unit Price: Digi-Reel®

13:48:04 12/18/2018