Add To Favorites
Product Overview
Digi-Key Part Number 1046-1159-1-ND
Quantity Available 634
Can ship immediately
Manufacturer

Manufacturer Part Number

PE29100A-X

Description HIGH-SPEED FET DRIVER 33 MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half-Bridge Gate Driver IC Die

Documents & Media
Datasheets PE29100
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer pSemi
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 5.5 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2A, 4A
Input Type -
High Side Voltage - Max (Bootstrap) 100V
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
For Use With
You May Also Be Interested In
  • EPC8009 - EPC | 917-1078-1-ND DigiKey Electronics
  • EPC8009
  • EPC
  • TRANS GAN 65V 2.7A BUMPED DIE
  • Unit Price $5.97000
  • 917-1078-1-ND
  • EPC2038 - EPC | 917-1138-1-ND DigiKey Electronics
  • EPC2038
  • EPC
  • TRANS GAN 100V 2.8OHM BUMPED DIE
  • Unit Price $1.33000
  • 917-1138-1-ND
  • EPC2016C - EPC | 917-1080-1-ND DigiKey Electronics
  • EPC2016C
  • EPC
  • TRANS GAN 100V 18A BUMPED DIE
  • Unit Price $2.75000
  • 917-1080-1-ND
  • EPC2019 - EPC | 917-1087-1-ND DigiKey Electronics
  • EPC2019
  • EPC
  • TRANS GAN 200V 8.5A BUMPED DIE
  • Unit Price $4.18000
  • 917-1087-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1159-1

14:33:05 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
250 2.70000 $675.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1159-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.70000
  • Digi-Reel® ? : 1046-1159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 634 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback