Add To Favorites
4270-52 RF Switch IC CATV SPST 3GHz 75 Ohm 6-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
500 1.34000 $670.00
1,000 1.22001 $1,220.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1026-1-ND
Copy   1046-1026-1-ND
Quantity Available 3,709
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4270-52

Copy   4270-52
Description IC RF SWITCH SPST 75OHM 6-DFN
Copy   IC RF SWITCH SPST 75OHM 6-DFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC CATV SPST 3GHz 75 Ohm 6-DFN (3x3)

Copy   RF Switch IC CATV SPST 3GHz 75 Ohm 6-DFN (3x3)
Documents & Media
Datasheets PE4270
Product Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog PE4270
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type CATV
Topology Absorptive
Circuit SPST
Frequency Range 1MHz ~ 3GHz
Isolation 63dB
Insertion Loss 0.7dB
Test Frequency 1GHz
P1dB 30dBm
IIP3 50dBm (min)
Features Single Line Control
Impedance 75 Ohm
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MASWSS0115TR-3000 - M/A-Com Technology Solutions | 1465-1373-1-ND DigiKey Electronics
  • MASWSS0115TR-3000
  • M/A-Com Technology Solutions
  • SPDT SC70 6LD GAAS MMIC
  • Unit Price $0.62000
  • 1465-1373-1-ND
  • ADG901BRMZ-REEL7 - Analog Devices Inc. | ADG901BRMZ-REEL7CT-ND DigiKey Electronics
  • ADG901BRMZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH SPST 1.65-2.75V 8MSOP
  • Unit Price $3.69000
  • ADG901BRMZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1026-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1026-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.22001
  • Digi-Reel® ? : 1046-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,709 - Immediate
  • Unit Price: Digi-Reel®

22:18:11 12/12/2018