Add To Favorites
4245-52 RF Switch IC General Purpose SPDT 4GHz 50 Ohm 6-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1024-1-ND
Copy   1046-1024-1-ND
Quantity Available 28,739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4245-52

Copy   4245-52
Description IC RF SWITCH SPDT 50 OHM 6-DFN
Copy   IC RF SWITCH SPDT 50 OHM 6-DFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 4GHz 50 Ohm 6-DFN (3x3)

Copy   RF Switch IC General Purpose SPDT 4GHz 50 Ohm 6-DFN (3x3)
Documents & Media
Datasheets PE4245
Product Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog PE4245
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Topology Reflective
Circuit SPDT
Frequency Range DC ~ 4GHz
Isolation 32dB
Insertion Loss 0.7dB
Test Frequency 2GHz
P1dB 27dBm
IIP3 45dBm
Features Single Line Control
Impedance 50 Ohm
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5PB1102PGGI - IDT, Integrated Device Technology Inc | 800-2889-5-ND DigiKey Electronics
  • 5PB1102PGGI
  • IDT, Integrated Device Technology Inc
  • IC CLOCK BUFFER 1:2 8TSSOP
  • Unit Price $2.48000
  • 800-2889-5-ND
  • 4239-52 - pSemi | 1046-1023-1-ND DigiKey Electronics
  • 4239-52
  • pSemi
  • IC RF SWITCH SPDT 50 OHM SC70-6
  • Unit Price $1.07000
  • 1046-1023-1-ND
  • MASW-007587-TR3000 - M/A-Com Technology Solutions | 1465-1356-1-ND DigiKey Electronics
  • MASW-007587-TR3000
  • M/A-Com Technology Solutions
  • SWITCH IS DPDT 0-4GHZ 12QFN
  • Unit Price $7.73000
  • 1465-1356-1-ND
  • PE42553A-Z - pSemi | 1046-1137-1-ND DigiKey Electronics
  • PE42553A-Z
  • pSemi
  • IC RF SWITCH SPDT 16QFN
  • Unit Price $9.87000
  • 1046-1137-1-ND
  • MASWSS0115TR-3000 - M/A-Com Technology Solutions | 1465-1373-1-ND DigiKey Electronics
  • MASWSS0115TR-3000
  • M/A-Com Technology Solutions
  • SPDT SC70 6LD GAAS MMIC
  • Unit Price $0.62000
  • 1465-1373-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1024-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1024-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $1.23001
  • Digi-Reel® ? : 1046-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,739 - Immediate
  • Unit Price: Digi-Reel®

23:02:34 12/9/2018