Add To Favorites
PRO-OB-519 434MHz ISM Stamped Metal RF Antenna Solder Surface Mount
Product Overview
Digi-Key Part Number 1532-1016-1-ND
Copy   1532-1016-1-ND
Quantity Available 286
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRO-OB-519

Copy   PRO-OB-519
Description RF ANT 434MHZ STAMPED MET SLD
Copy   RF ANT 434MHZ STAMPED MET SLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

434MHz ISM Stamped Metal RF Antenna Solder Surface Mount

Copy   434MHz ISM Stamped Metal RF Antenna   Solder Surface Mount
Documents & Media
Datasheets 519 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Proant AB - Embedded
Product Attributes Select All
Categories
Manufacturer Proant AB
Series OnBoard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 434MHz
Frequency Range -
Antenna Type Stamped Metal
Number of Bands 1
VSWR -
Return Loss -10dB
Gain -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.394" (10.00mm)
Applications ISM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PRO-EB-533 - Proant AB | 1532-1020-ND DigiKey Electronics
  • PRO-EB-533
  • Proant AB
  • EVAL BOARD ONBOARD SMD 434
  • Unit Price $24.59000
  • 1532-1020-ND
You May Also Be Interested In
  • B39431B3743H110 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-4368-1-ND DigiKey Electronics
  • B39431B3743H110
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 433.92MHZ 6SMD
  • Unit Price $2.43000
  • 495-4368-1-ND
  • PRO-OB-440 - Proant AB | 1532-1001-1-ND DigiKey Electronics
  • PRO-OB-440
  • Proant AB
  • RF ANT 2.4GHZ STAMPED MET SLD
  • Unit Price $0.62000
  • 1532-1001-1-ND
  • PRO-OB-471 - Proant AB | 1532-1004-1-ND DigiKey Electronics
  • PRO-OB-471
  • Proant AB
  • RF ANT 868MHZ/915MHZ STAMPED MET
  • Unit Price $1.71000
  • 1532-1004-1-ND
  • 2042870100 - Molex, LLC | WM17024-ND DigiKey Electronics
  • 2042870100
  • Molex, LLC
  • RF ANT 433MHZ FLAT PATCH U.FL
  • Unit Price $5.82000
  • WM17024-ND
Additional Resources
Standard Package ? 1
Other Names 1532-1016-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.12300 $31.23
25 2.81080 $70.27

Submit a request for quotation on quantities greater than those displayed.

03:33:14 9/24/2018