Add To Favorites
RV4NAYSD204A 200k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Carbon 2W Solder Lug
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.84000 $684.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RV4NAYSD204A-ND
Copy   RV4NAYSD204A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RV4NAYSD204A

Copy   RV4NAYSD204A
Description POT 200K OHM 2W CARBON LINEAR
Copy   POT 200K OHM 2W CARBON LINEAR
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

200k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Carbon 2W Solder Lug

Copy   200k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Carbon 2W Solder Lug
Documents & Media
Datasheets RV4, K Series
Featured Product Potentiometer Line
HTML Datasheet RV4, K Series
Product Attributes Select All
Categories
Manufacturer Precision Electronics Corporation
Series RV4
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±10%
Power (Watts) 2W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient -
Rotation 314°
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.249" (6.32mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
Size - Body Round - 1.120" Dia x 0.536" H (28.45mm x 13.61mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • MPKES90B14 - APEM Inc. | 679-3545-ND DigiKey Electronics
  • MPKES90B14
  • APEM Inc.
  • KNOB FLUTED W/SKIRT 0.250" PLAST
  • Unit Price $2.08000
  • 679-3545-ND
  • OEJL-50-4-5 - Kilo International | 226-4088-ND DigiKey Electronics
  • OEJL-50-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $6.44000
  • 226-4088-ND
  • OEJL-63-4-5 - Kilo International | 226-4089-ND DigiKey Electronics
  • OEJL-63-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $6.53000
  • 226-4089-ND
  • JD-75-4-5 - Kilo International | 226-4011-ND DigiKey Electronics
  • JD-75-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $8.24000
  • 226-4011-ND
Additional Resources
Standard Package ? 1
Other Names KU2041S28-D
Q3274669

05:52:25 12/15/2018