Add To Favorites
90245-AS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67100 $6.71
25 0.63160 $15.79
50 0.60520 $30.26
100 0.57880 $57.88
250 0.52624 $131.56
500 0.47360 $236.80
1,000 0.42098 $420.98
2,500 0.38151 $953.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1892-ND
Copy   1212-1892-ND
Quantity Available 3,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

90245-AS

Copy   90245-AS
Description SPRING LOAD CONT SMD
Copy   SPRING LOAD CONT SMD
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 10µin (0.25µm)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1212-1892
90245-AS-ND

16:26:59 11/19/2018