Add To Favorites
90235-AS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.70600 $7.06
25 0.63520 $15.88
50 0.56460 $28.23
100 0.54100 $54.10
250 0.49400 $123.50
500 0.47046 $235.23
1,000 0.38813 $388.13
2,500 0.35284 $882.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1891-ND
Copy   1212-1891-ND
Quantity Available 4,266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

90235-AS

Copy   90235-AS
Description CONTACT SPRING LOADED SMD GOLD
Copy   CONTACT SPRING LOADED SMD GOLD
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 30µin (0.76µm)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 90023-AS - Preci-Dip | 1212-1847-ND DigiKey Electronics
  • 90023-AS
  • Preci-Dip
  • CONTACT SPRING LOADED SMD GOLD
  • Unit Price $0.60000
  • 1212-1847-ND
Additional Resources
Standard Package ? 5,000
Other Names 1212-1891
90235-AS-ND

16:49:41 1/23/2019