Add To Favorites
90203-AS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65500 $6.55
25 0.61680 $15.42
50 0.59120 $29.56
100 0.56550 $56.55
250 0.51412 $128.53
500 0.46270 $231.35
1,000 0.41128 $411.28
2,500 0.37272 $931.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1884-ND
Copy   1212-1884-ND
Quantity Available 4,526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

90203-AS

Copy   90203-AS
Description SPRING LOAD CONT SMD
Copy   SPRING LOAD CONT SMD
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 10µin (0.25µm)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P70-1020045R - Harwin Inc. | 952-3129-1-ND DigiKey Electronics
  • P70-1020045R
  • Harwin Inc.
  • CONN PIN SPRING LOAD SMT AU
  • Unit Price $0.95000
  • 952-3129-1-ND
Additional Resources
Standard Package ? 5,000
Other Names 1212-1884
90203-AS-ND

21:36:44 11/18/2018