Add To Favorites
90029-AS
Product Overview
Digi-Key Part Number 1212-1853-ND
Copy   1212-1853-ND
Quantity Available 4,848
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

90029-AS

Copy   90029-AS
Description SPRING LOAD CONT SMD
Copy   SPRING LOAD CONT SMD
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1212-1853
90029-AS-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.60200 $6.02
25 0.54160 $13.54
50 0.48140 $24.07
100 0.46140 $46.14
250 0.42124 $105.31
500 0.40118 $200.59
1,000 0.33097 $330.97
2,500 0.30088 $752.21

Submit a request for quotation on quantities greater than those displayed.

21:28:52 9/20/2018