Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1212-1852-ND
Quantity Available 2,413
Can ship immediately
Manufacturer

Manufacturer Part Number

90028-AS

Description SPRING LOAD CONT SMD
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM03HG102SN1D - Murata Electronics North America | 490-5627-1-ND DigiKey Electronics
  • BLM03HG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0201 1LN
  • Unit Price $0.31000
  • 490-5627-1-ND
  • MS621T - Seiko Instruments | 728-1078-ND DigiKey Electronics
  • MS621T
  • Seiko Instruments
  • BATTERY LITH 3V 3MAH COIN 6.8MM
  • Unit Price $2.55000
  • 728-1078-ND
  • S25FL256LAGBHV020 - Cypress Semiconductor Corp | 428-4097-ND DigiKey Electronics
  • S25FL256LAGBHV020
  • Cypress Semiconductor Corp
  • IC FLASH 256M SPI 133MHZ 24BGA
  • Unit Price $4.83000
  • 428-4097-ND
Additional Resources
Standard Package ? 5,000
Other Names 1212-1852
90028-AS-ND

20:23:32 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.59700 $5.97
25 0.53720 $13.43
50 0.47760 $23.88
100 0.45760 $45.76
250 0.41784 $104.46
500 0.39794 $198.97
1,000 0.32830 $328.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback