Add To Favorites
Photo Not Available
8PM-SS-0006-02-219 6 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.68700 $26.87
25 2.46320 $61.58
50 2.35120 $117.56
100 2.23920 $223.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1844-ND
Copy   1212-1844-ND
Quantity Available 204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8PM-SS-0006-02-219

Copy   8PM-SS-0006-02-219
Description CONN SPRING LOAD 6POS DUAL SMD
Copy   CONN SPRING LOAD 6POS DUAL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Piston Connector Surface Mount

Copy   6 Position Spring Piston Connector Surface Mount
Documents & Media
Environmental Information RoHS Declaration
Online Catalog 8PM Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 8PM
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 230
Other Names 1212-1844
8PM-SS-0006-02-219-ND

15:01:36 1/21/2019