Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1212-1836-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

8PM-11-0007-02-131

Description CONN SPRING LOAD 7POS SNGL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7 Position Spring Piston Connector Surface Mount, Right Angle

Documents & Media
Datasheets 8PM-11-00xx-02-131
Environmental Information RoHS Declaration
Mfg CAD Models 8PM-11-0002-02-131
Online Catalog 8PM Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 8PM
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 7
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Additional Resources
Standard Package ? 140
Other Names 1212-1836
8PM-11-0007-02-131-ND

19:19:32 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
10 4.45000 $44.50
25 4.07880 $101.97
50 3.89340 $194.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback