Add To Favorites
8PM-11-0005-02-131 5 Position Spring Piston Connector Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
190 2.74153 $520.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1832-ND
Copy   1212-1832-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8PM-11-0005-02-131

Copy   8PM-11-0005-02-131
Description CONN SPRING LOAD 5POS SNGL SMD
Copy   CONN SPRING LOAD 5POS SNGL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5 Position Spring Piston Connector Surface Mount, Right Angle

Copy   5 Position Spring Piston Connector Surface Mount, Right Angle
Documents & Media
Datasheets 8PM-11-00xx-02-131
Environmental Information RoHS Declaration
Mfg CAD Models 8PM-11-0002-02-131
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 8PM
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 5
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 190
Other Names 1212-1832
8PM-11-0005-02-131-ND

07:00:37 1/16/2019