Add To Favorites
8MM-11-0010-02-131 10 Position Spring Mating Target Connector Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.96200 $29.62
25 2.71480 $67.87
50 2.59140 $129.57
100 2.46800 $246.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1825-ND
Copy   1212-1825-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8MM-11-0010-02-131

Copy   8MM-11-0010-02-131
Description CONN SPRING PAD 10POS SNGL SMD
Copy   CONN SPRING PAD 10POS SNGL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Spring Mating Target Connector Surface Mount, Right Angle

Copy   10 Position Spring Mating Target Connector Surface Mount, Right Angle
Documents & Media
Datasheets 8MM-11-00xx-02-131
Environmental Information RoHS Declaration
Mfg CAD Models 8MM-11-0010-02-131
Online Catalog 8mm Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 8mm
Packaging ? Bulk ?
Part Status Active
Connector Type Mating Target
Number of Contacts 10
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210
Other Names 1212-1825
8MM-11-0010-02-131-ND

04:20:38 1/19/2019