Add To Favorites
8MM-11-0009-02-131 9 Position Spring Mating Target Connector Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.66500 $26.65
25 2.44320 $61.08
50 2.33220 $116.61
100 2.22120 $222.12
250 1.94356 $485.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1824-ND
Copy   1212-1824-ND
Quantity Available 350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8MM-11-0009-02-131

Copy   8MM-11-0009-02-131
Description CONN SPRING PAD 9POS SNGL SMD
Copy   CONN SPRING PAD 9POS SNGL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

9 Position Spring Mating Target Connector Surface Mount, Right Angle

Copy   9 Position Spring Mating Target Connector Surface Mount, Right Angle
Documents & Media
Datasheets 8MM-11-00xx-02-131
Environmental Information RoHS Declaration
Mfg CAD Models 8MM-11-0009-02-131
Online Catalog 8mm Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 8mm
Packaging ? Bulk ?
Part Status Active
Connector Type Mating Target
Number of Contacts 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 350
Other Names 1212-1824
8MM-11-0009-02-131-ND

23:43:37 1/16/2019