Product Overview
Digi-Key Part Number | 1212-1820-ND |
---|---|
Quantity Available |
1,280
Can ship immediately |
Manufacturer |
Preci-Dip |
Manufacturer Part Number |
8MM-11-0005-02-131 |
Description | CONN SPRING PAD 5POS SNGL SMD |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 8 Weeks |
Detailed Description |
5 Position Spring Mating Target Connector Surface Mount, Right Angle |
Documents & Media
Datasheets | |
---|---|
Environmental Information | |
Mfg CAD Models | |
Online Catalog |
8mm Series
|
20:33:48 4/19/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 1.78000 | $1.78 |
10 | 1.61100 | $16.11 |
25 | 1.51200 | $37.80 |
50 | 1.44640 | $72.32 |
100 | 1.38060 | $138.06 |
250 | 1.24908 | $312.27 |
500 | 1.15046 | $575.23 |
1,000 | 0.98612 | $986.12 |
2,500 | 0.92038 | $2,300.94 |
Submit a request for quotation on quantities greater than those displayed.