Add To Favorites
892-18-072-10-003101 Connector Header Through Hole 72 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 5.74704 $718.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 892-18-072-10-003101-ND
Copy   892-18-072-10-003101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

892-18-072-10-003101

Copy   892-18-072-10-003101
Description CONN HDR 72POS 2.54MM T/H
Copy   CONN HDR 72POS 2.54MM T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 72 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 72 position 0.100" (2.54mm)
Documents & Media
Datasheets 892-xx-yyy-10-00z101
Environmental Information RoHS Declaration
Mfg CAD Models 892-18-072-10-003101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 892
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 72
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.335" (8.51mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.553" (14.04mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 125

14:17:42 12/18/2018