Add To Favorites
861-87-048-40-001101 48 Position Socket Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 6.98357 $488.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 861-87-048-40-001101-ND
Copy   861-87-048-40-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

861-87-048-40-001101

Copy   861-87-048-40-001101
Description PCB CONN SURFACE MOUNT 1MM
Copy   PCB CONN SURFACE MOUNT 1MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

48 Position Socket Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold

Copy   48 Position Socket Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
Documents & Media
Datasheets 861-xx-yyy-40-001101
Environmental Information RoHS Declaration
Mfg CAD Models 861-87-048-40-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 861
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 48
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.087" (2.20mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 70

22:02:39 11/20/2018