Add To Favorites
831-87-050-40-001101 50 Position Socket Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.56000 $5.56
10 5.33500 $53.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1893-ND
Copy   1212-1893-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

831-87-050-40-001101

Copy   831-87-050-40-001101
Description CONN SCKT 50P 0.079 GOLD SMD RA
Copy   CONN SCKT 50P 0.079 GOLD SMD RA
Detailed Description

50 Position Socket Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold

Copy   50 Position Socket Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Documents & Media
Datasheets 831-xx-yyy-40-001101
Mfg CAD Models 831-87-050-40-001101
Online Catalog 831 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 831
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.087" (2.20mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 200
Other Names 1212-1893

23:21:44 1/18/2019