Add To Favorites
823-S1-020-30-015191 20 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 7.05245 $5,641.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 823-S1-020-30-015191-ND
Copy   823-S1-020-30-015191-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

823-S1-020-30-015191

Copy   823-S1-020-30-015191
Description CONN SPRING LOAD 20POS SMT 6.5MM
Copy   CONN SPRING LOAD 20POS SMT 6.5MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 Position Spring Piston Connector Surface Mount

Copy   20 Position Spring Piston Connector Surface Mount
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 823
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Piston
Number of Contacts 20
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800

22:44:51 12/9/2018