Add To Favorites
823-S1-006-30-015101 6 Position Spring Piston Connector Surface Mount
Product Overview
Digi-Key Part Number 1212-1912-ND
Copy   1212-1912-ND
Quantity Available 175
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

823-S1-006-30-015101

Copy   823-S1-006-30-015101
Description CONN SPRING LOAD 6POS SMT 6.5MM
Copy   CONN SPRING LOAD 6POS SMT 6.5MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Spring Piston Connector Surface Mount

Copy   6 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 823 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 823
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names 1212-1912
823-S1-006-30-015101-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.54600 $35.46
25 3.25080 $81.27
50 3.10300 $155.15
100 2.95530 $295.53

Submit a request for quotation on quantities greater than those displayed.

17:49:45 9/25/2018