Add To Favorites
823-S1-006-30-012101 6 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.33100 $33.31
25 3.05360 $76.34
50 2.91460 $145.73
100 2.77590 $277.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1909-ND
Copy   1212-1909-ND
Quantity Available 168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

823-S1-006-30-012101

Copy   823-S1-006-30-012101
Description CONN SPRING LOAD 6POS SMT 5MM
Copy   CONN SPRING LOAD 6POS SMT 5MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Piston Connector Surface Mount

Copy   6 Position Spring Piston Connector Surface Mount
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 823
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 190
Other Names 1212-1909
823-S1-006-30-012101-ND

13:26:12 1/20/2019