Add To Favorites
821-S1-006-30-014101 6 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.43300 $34.33
25 3.14720 $78.68
50 3.00400 $150.20
100 2.86090 $286.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1741-ND
Copy   1212-1741-ND
Quantity Available 180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

821-S1-006-30-014101

Copy   821-S1-006-30-014101
Description CONN SPRING LOAD 6POS SMT 6MM
Copy   CONN SPRING LOAD 6POS SMT 6MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Piston Connector Surface Mount

Copy   6 Position Spring Piston Connector Surface Mount
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names 1212-1741
821-S1-006-30-014101-ND

16:19:10 1/17/2019