Add To Favorites
821-S1-006-30-013101 6 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.36000 $33.60
25 3.08000 $77.00
50 2.94020 $147.01
100 2.80010 $280.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1740-ND
Copy   1212-1740-ND
Quantity Available 180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

821-S1-006-30-013101

Copy   821-S1-006-30-013101
Description CONN SPRING LOAD 6POS SMT 5.5MM
Copy   CONN SPRING LOAD 6POS SMT 5.5MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Piston Connector Surface Mount

Copy   6 Position Spring Piston Connector Surface Mount
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 190
Other Names 1212-1740
821-S1-006-30-013101-ND

19:11:50 1/18/2019