Add To Favorites
821-S1-005-30-015101 5 Position Spring Piston Connector Surface Mount
Product Overview
Digi-Key Part Number 1212-1738-ND
Copy   1212-1738-ND
Quantity Available 210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

821-S1-005-30-015101

Copy   821-S1-005-30-015101
Description CONN SPRING LOAD 5POS SMT 6.5MM
Copy   CONN SPRING LOAD 5POS SMT 6.5MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5 Position Spring Piston Connector Surface Mount

Copy   5 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 5
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210
Other Names 1212-1738
821-S1-005-30-015101-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.91400 $29.14
25 2.67080 $66.77
50 2.54940 $127.47
100 2.42800 $242.80

Submit a request for quotation on quantities greater than those displayed.

04:04:48 9/25/2018